MRF2628 Freescale SemiconductorBuy Now Datasheet |
MRF654 Freescale SemiconductorBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | MOTOROLA SEMICONDUCTOR PRODUCTS |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
Collector Current-Max (IC) | 2.5 A | 4 A |
Configuration | Single | Single |
DC Current Gain-Min (hFE) | 10 | 20 |
Operating Temperature-Max | 200 °C | 150 °C |
Polarity/Channel Type | NPN | NPN |
Power Dissipation-Max (Abs) | 40 W | 44 W |
Surface Mount | NO | NO |
Base Number Matches | 3 | 5 |