MRF2628 vs 2N6166 feature comparison

MRF2628 Freescale Semiconductor

Buy Now Datasheet

2N6166 Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TEXAS INSTRUMENTS INC
Package Description , ,
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 2.5 A 9 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 10 5
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 40 W 117 W
Surface Mount NO NO
Base Number Matches 3 5
ECCN Code EAR99
Number of Elements 1
Transition Frequency-Nom (fT) 150 MHz