MS1579 vs BLV11 feature comparison

MS1579 Advanced Power Technology

Buy Now Datasheet

BLV11 North American Philips Discrete Products Div

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description 0.320 X 0.250 INCH, PLASTIC, M156, 4 PIN ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Case Connection EMITTER
Collector Current-Max (IC) 5.2 A 3 A
Collector-Base Capacitance-Max 20 pF
Collector-Emitter Voltage-Max 25 V
Configuration COMMON EMITTER, 2 ELEMENTS SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDFM-F4
Number of Elements 2 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 3 5
Rohs Code No
DC Current Gain-Min (hFE) 10
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 36 W
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 800 MHz