MRF2628
vs
MS1337
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ADVANCED POWER TECHNOLOGY INC
Package Description
,
PLASTIC, M113, 4 PIN
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
2.5 A
8 A
Configuration
Single
SINGLE
DC Current Gain-Min (hFE)
10
Operating Temperature-Max
200 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
40 W
Surface Mount
NO
NO
Base Number Matches
3
3
ECCN Code
EAR99
Additional Feature
WITH EMITTER BALLASTING RESISTORS
Collector-Base Capacitance-Max
120 pF
Collector-Emitter Voltage-Max
18 V
Highest Frequency Band
VERY HIGH FREQUENCY BAND
JESD-30 Code
O-PRFM-F4
Number of Elements
1
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Terminal Form
FLAT
Terminal Position
RADIAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON