MPS3706 vs 2N3665 feature comparison

MPS3706 Central Semiconductor Corp

Buy Now Datasheet

2N3665 Spectrum Control

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP API TECHNOLOGIES CORP
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-W3
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Samacsys Manufacturer Central Semiconductor
Collector Current-Max (IC) 0.6 A 2 A
Collector-Base Capacitance-Max 12 pF
Collector-Emitter Voltage-Max 20 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 40
JEDEC-95 Code TO-92 TO-5
JESD-30 Code O-PBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.625 W
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 80 MHz
VCEsat-Max 1 V 1.2 V
Base Number Matches 27 1
Case Connection COLLECTOR

Compare MPS3706 with alternatives

Compare 2N3665 with alternatives