2N3665 vs 2SD0592S feature comparison

2N3665 Silicon Transistor Corporation

Buy Now Datasheet

2SD0592S Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON TRANSISTOR CORP PANASONIC CORP
Package Description , CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 170
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W 0.75 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 60 MHz 200 MHz
Base Number Matches 23 1
Part Package Code TO-92
Pin Count 3
Collector-Emitter Voltage-Max 25 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare 2SD0592S with alternatives