2N3665
vs
MPS6560
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICON TRANSISTOR CORP
MICRO ELECTRONICS LTD
Package Description
,
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
0.6 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
50
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
175 °C
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
5 W
0.625 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
60 MHz
60 MHz
Base Number Matches
23
22
Collector-Emitter Voltage-Max
25 V
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare MPS6560 with alternatives