2N3665 vs MPS6517 feature comparison

2N3665 Silicon Transistor Corporation

Buy Now Datasheet

MPS6517 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON TRANSISTOR CORP MOTOROLA INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 90
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 5 W 0.625 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 60 MHz 200 MHz
Base Number Matches 23 21