2N3665 vs 2N3709 feature comparison

2N3665 Silicon Transistor Corporation

Buy Now Datasheet

2N3709 ROHM Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON TRANSISTOR CORP ROHM CO LTD
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.03 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 45
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W 0.36 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 60 MHz 100 MHz
Base Number Matches 23 13