MPS206A vs DPG-112-BTZ feature comparison

MPS206A APEM Inc

Buy Now Datasheet

DPG-112-BTZ E-tec Interconnect Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer APEM COMPONENTS INC E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle
Actuator Length 0.079 inch
Actuator Material POLYAMIDE
Actuator Type PIANO PIANO
Additional Feature UL94V-0 MATERIALS USED ROHS COMPLIANT
Body Breadth 9.7028 mm
Body Height 9.6774 mm 9.7028 mm
Body Length or Diameter 31.75 mm 31.75 mm
Center Contact Material BRASS
Center Contact Plating SILVER OVER NICKEL GOLD
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load 0.025A@24VDC 0.025A@24VDC
Contact Function ON-OFF OFF-ON
Contact Resistance 0.05 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VDC V 500VDC V
Electrical Life 2000 Cycle(s) 1000 Cycle(s)
End Contact Material BRASS
End Contact Plating SILVER OVER NICKEL GOLD
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 6 12
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
PCB Hole Count 24
Sealing EPOXY EPOXY
Solderability WAVE MIL-STD
Surface Mount NO NO
Switch Action MAINTAINED VERTICAL
Switch Function DPST SPST
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Terminal Finish SILVER/NICKEL Gold (Au)
Terminal Length 0.118 inch 0.118 inch
Terminal Material BRASS
Termination Type SOLDER SOLDER
Washability ULTRASONIC
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e4

Compare MPS206A with alternatives

Compare DPG-112-BTZ with alternatives