DPG-112-BTZ vs KAP1107V feature comparison

DPG-112-BTZ E-tec Interconnect Ltd

Buy Now Datasheet

KAP1107V E-Switch Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer E-TEC INTERCONNECT LTD E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.40
Actuator Angle 30 deg
Actuator Type PIANO PIANO
Additional Feature ROHS COMPLIANT
Body Height 9.7028 mm 10.1854 mm
Body Length or Diameter 31.75 mm 19.3294 mm
Center Contact Plating GOLD GOLD OVER NICKEL
Contact Current(DC)-Max 0.025 A 0.1 A
Contact (DC) Max Rating R Load 0.025A@24VDC 0.1A@50VDC
Contact Function OFF-ON OFF-(ON)
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 50 V
Dielectric Withstand Volts 500VDC V 500VRMS V
Electrical Life 1000 Cycle(s) 2000 Cycle(s)
End Contact Plating GOLD GOLD OVER NICKEL
Insulation Resistance 1000000000 Ω 100000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switch Sections 12 7
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Sealing EPOXY
Solderability MIL-STD WAVE
Surface Mount NO NO
Switch Action VERTICAL MOMENTARY
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Terminal Finish Gold (Au)
Terminal Length 0.118 inch 0.126 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Length 0.07 inch
Actuator Material GLASS FILLED POLYESTER
Body Breadth 10.795 mm
Center Contact Material PHOSPHOR BRONZE
Contact Timing MAKE-BEFORE-BREAK
End Contact Material PHOSPHOR BRONZE
Insulator Material GLASS FILLED POLYESTER
PCB Hole Count 14
Terminal Material PHOSPHOR BRONZE

Compare DPG-112-BTZ with alternatives

Compare KAP1107V with alternatives