DPG-112-BTZ vs DPS-603-BTZ feature comparison

DPG-112-BTZ E-tec Interconnect Ltd

Buy Now Datasheet

DPS-603-BTZ E-tec Interconnect Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer E-TEC INTERCONNECT LTD E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle
Actuator Type PIANO PIANO
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Height 9.7028 mm 9.7028 mm
Body Length or Diameter 31.75 mm 31.75 mm
Center Contact Plating GOLD TIN
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load 0.025A@24VDC 0.025A@24VDC
Contact Function OFF-ON OFF-ON
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VDC V 500VDC V
Electrical Life 1000 Cycle(s) 1000 Cycle(s)
End Contact Plating GOLD TIN
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e4 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 12 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Sealing EPOXY EPOXY
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Action VERTICAL VERTICAL
Switch Function SPST DPDT
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Terminal Finish Gold (Au) Tin (Sn)
Terminal Length 0.118 inch 0.118 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare DPG-112-BTZ with alternatives

Compare DPS-603-BTZ with alternatives