MPS206A vs MPG403AT feature comparison

MPS206A APEM Inc

Buy Now Datasheet

MPG403AT APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle
Actuator Length 0.079 inch 0.079 inch
Actuator Material POLYAMIDE POLYAMIDE
Actuator Type PIANO PIANO
Additional Feature UL94V-0 MATERIALS USED UL94V-0 MATERIALS USED
Body Breadth 9.7028 mm 9.7028 mm
Body Height 9.6774 mm 9.6774 mm
Body Length or Diameter 31.75 mm 24.2062 mm
Center Contact Material BRASS BRASS
Center Contact Plating SILVER OVER NICKEL GOLD OVER NICKEL
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load 0.025A@24VDC 0.025A@24VDC
Contact Function ON-OFF ON-OFF
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VDC V 500VDC V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating SILVER OVER NICKEL GOLD OVER NICKEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 6 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
PCB Hole Count 24 18
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function DPST 3PST
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Terminal Finish SILVER/NICKEL
Terminal Length 0.118 inch 0.118 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Washability ULTRASONIC ULTRASONIC
Base Number Matches 1 1

Compare MPS206A with alternatives

Compare MPG403AT with alternatives