DPG-112-BTZ
vs
DPG-303-ATZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
E-TEC INTERCONNECT LTD
E-TEC INTERCONNECT LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
Actuator Type
PIANO
PIANO
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Body Height
9.7028 mm
9.7028 mm
Body Length or Diameter
31.75 mm
16.6878 mm
Center Contact Plating
GOLD
GOLD
Contact Current(DC)-Max
0.025 A
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
0.025A@24VDC
Contact Function
OFF-ON
OFF-ON
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
500VDC V
500VDC V
Electrical Life
1000 Cycle(s)
1000 Cycle(s)
End Contact Plating
GOLD
GOLD
Insulation Resistance
1000000000 Ω
1000000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
12
3
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Sealing
EPOXY
EPOXY
Solderability
MIL-STD
MIL-STD
Surface Mount
NO
NO
Switch Action
VERTICAL
VERTICAL
Switch Function
SPST
SPDT
Switch Type
PIANO DIP SWITCH
PIANO DIP SWITCH
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Length
0.118 inch
0.118 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare DPG-112-BTZ with alternatives
Compare DPG-303-ATZ with alternatives