MI5MF12.5V7 vs FLA7 feature comparison

MI5MF12.5V7 Mersen Electrical Power

Buy Now Datasheet

FLA7 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST SLOW
Body Height 20 mm 38.1 mm
Body Length or Diameter 5.1 mm 10.31 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BLISTER/BOX
Pre-arcing Time-Min 5000 ms
Rated Breaking Capacity 10000 A 10000 A
Rated Current 7 A 7 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CSA; UL UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Built-in Feature INDICATOR

Compare MI5MF12.5V7 with alternatives

Compare FLA7 with alternatives