MI5MF12.5V7 vs 224007DRT1 feature comparison

MI5MF12.5V7 Mersen Electrical Power

Buy Now Datasheet

224007DRT1 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 20 mm 14.48 mm
Body Length or Diameter 5.1 mm 4.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BLISTER/BOX TAPE AND REEL
Pre-arcing Time-Min 5000 ms
Rated Breaking Capacity 10000 A 10000 A
Rated Current 7 A 7 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CSA; UL CSA; METI; PSE; UL
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
HTS Code 8536.10.00.40
JESD-609 Code e0
Joule Integral-Nom 40 J
Terminal Finish TIN LEAD

Compare MI5MF12.5V7 with alternatives

Compare 224007DRT1 with alternatives