FLA7 vs 0233007.MXP feature comparison

FLA7 Littelfuse Inc

Buy Now Datasheet

0233007.MXP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic SLOW MEDIUM
Body Height 38.1 mm 20 mm
Body Length or Diameter 10.31 mm 5.2 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 10000 A 10000 A
Rated Current 7 A 7 A
Rated Voltage(AC) 125 V 125 V
Reference Standard UL CE; PSE; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer LITTELFUSE
Fuse Size 5x20mm
Joule Integral-Nom 157 J
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Trip Time or Delay 0.6 s

Compare FLA7 with alternatives

Compare 0233007.MXP with alternatives