FLA7 vs 224007DRT1 feature comparison

FLA7 Littelfuse Inc

Buy Now Datasheet

224007DRT1 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic SLOW FAST
Body Height 38.1 mm 14.48 mm
Body Length or Diameter 10.31 mm 4.5 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER THROUGH HOLE
Rated Breaking Capacity 10000 A 10000 A
Rated Current 7 A 7 A
Rated Voltage(AC) 125 V 125 V
Reference Standard UL CSA; METI; PSE; UL
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
HTS Code 8536.10.00.40
JESD-609 Code e0
Joule Integral-Nom 40 J
Packing Method TAPE AND REEL
Terminal Finish TIN LEAD

Compare FLA7 with alternatives

Compare 224007DRT1 with alternatives