MI5MF12.5V7 vs 0233007.MXEP feature comparison

MI5MF12.5V7 Mersen Electrical Power

Buy Now Datasheet

0233007.MXEP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST MEDIUM
Body Height 20 mm 21.5 mm
Body Length or Diameter 5.1 mm 5.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BLISTER/BOX BULK
Pre-arcing Time-Min 5000 ms
Rated Breaking Capacity 10000 A 10000 A
Rated Current 7 A 7 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CSA; UL CE; PSE; UL
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Fuse Size 5x20mm
JESD-609 Code e3
Joule Integral-Nom 157 J
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin (Sn)
Trip Time or Delay 0.6 s

Compare MI5MF12.5V7 with alternatives

Compare 0233007.MXEP with alternatives