MGFC5107 vs TGA3500-SM feature comparison

MGFC5107 Mitsubishi Electric

Buy Now Datasheet

TGA3500-SM TriQuint Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MITSUBISHI ELECTRIC CORP TRIQUINT SEMICONDUCTOR INC
Package Description DIE OR CHIP
Reach Compliance Code unknown compliant
Additional Feature LOW NOISE
Construction COMPONENT COMPONENT
Gain 17 dB 34 dB
Operating Frequency-Max 24000 MHz 12000 MHz
Operating Frequency-Min 21000 MHz 2000 MHz
Package Equivalence Code DIE OR CHIP
Power Supplies 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND MEDIUM POWER
Technology GAAS
VSWR-Max 2 6
Base Number Matches 1 2
Rohs Code Yes
Characteristic Impedance 50 Ω
Input Power-Max (CW) 25 dBm

Compare MGFC5107 with alternatives

Compare TGA3500-SM with alternatives