MGFC5107 vs TGA9088A-EPU feature comparison

MGFC5107 Mitsubishi Electric

Buy Now Datasheet

TGA9088A-EPU Qorvo

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP QORVO INC
Package Description DIE OR CHIP DIE OR CHIP
Reach Compliance Code unknown compliant
Additional Feature LOW NOISE
Construction COMPONENT
Gain 17 dB
Operating Frequency-Max 24000 MHz
Operating Frequency-Min 21000 MHz
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 5 V 7 V
RF/Microwave Device Type WIDE BAND LOW POWER
Technology GAAS GAAS
VSWR-Max 2
Base Number Matches 1 2
Number of Functions 1

Compare MGFC5107 with alternatives