MCR08BT1 vs 2N6565 feature comparison

MCR08BT1 WeEn Semiconductor Co Ltd

Buy Now Datasheet

2N6565 Teccor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD TECCOR ELECTRONICS INC
Package Description SC-73, 4 PIN TO-92, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer WeEn Semiconductors
Additional Feature SENSITIVE GATE HIGH RELIABILITY
Case Connection ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JESD-30 Code R-PDSO-G4 O-PBCY-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Reference Standard IEC-60134
Repetitive Peak Off-state Voltage 200 V 400 V
Repetitive Peak Reverse Voltage 200 V 400 V
Surface Mount YES NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 3 9
Part Package Code TO-92
Pin Count 3
Circuit Commutated Turn-off Time-Nom 60 µs
Critical Rate of Rise of Off-State Voltage-Min 25 V/us
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-92
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 6 A
On-state Current-Max 255 A
Operating Temperature-Min -65 °C
Repetitive Peak Off-state Leakage Current-Max 1 µA

Compare MCR08BT1 with alternatives

Compare 2N6565 with alternatives