MCR08BT1 vs 934056931115 feature comparison

MCR08BT1 Motorola Semiconductor Products

Buy Now Datasheet

934056931115 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Package Description CASE 318E, 4 PIN SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0
Leakage Current-Max 0.2 mA
Number of Elements 1 1
Number of Terminals 4 4
On-State Voltage-Max 1.7 V
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 200 V 200 V
Repetitive Peak Reverse Voltage 200 V 200 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trigger Device Type SCR SCR
Base Number Matches 7 2
Pbfree Code Yes
Pin Count 4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 934056931115 with alternatives