MCR08BT1 vs EC103C2 feature comparison

MCR08BT1 Motorola Semiconductor Products

Buy Now Datasheet

EC103C2 Teccor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC TECCOR ELECTRONICS INC
Package Description CASE 318E, 4 PIN CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Case Connection ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us 25 V/us
DC Gate Trigger Current-Max 0.2 mA 0.05 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JESD-30 Code R-PDSO-G4 O-PBCY-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.2 mA 0.05 mA
Number of Elements 1 1
Number of Terminals 4 3
On-State Voltage-Max 1.7 V
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 1 µA
Repetitive Peak Off-state Voltage 200 V 300 V
Repetitive Peak Reverse Voltage 200 V 300 V
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 7 3
Part Package Code TO-92
Pin Count 3
Circuit Commutated Turn-off Time-Nom 60 µs
JEDEC-95 Code TO-92
Non-Repetitive Pk On-state Cur 20 A
On-state Current-Max 800 A

Compare EC103C2 with alternatives