2N6565 vs 2N6565RP feature comparison

2N6565 onsemi

Buy Now Datasheet

2N6565RP Teccor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI TECCOR ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 11 2
Package Description CYLINDRICAL, O-PBCY-T3
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Voltage 400 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Trigger Device Type SCR

Compare 2N6565 with alternatives

Compare 2N6565RP with alternatives