2N6565 vs 2N6564 feature comparison

2N6565 onsemi

Buy Now Datasheet

2N6564 Harris Semiconductor

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 11 10
Rohs Code No
Package Description ,
DC Gate Trigger Current-Max 0.35 mA
DC Gate Trigger Voltage-Max 1.2 V
Holding Current-Max 10 mA
JESD-609 Code e0
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 6 A
On-state Current-Max 255 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Repetitive Peak Off-state Voltage 300 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Trigger Device Type SCR

Compare 2N6565 with alternatives