MCR08BT1
vs
BT168G,112
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
WEEN SEMICONDUCTORS CO LTD
|
Part Package Code |
TO-261
|
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
PLASTIC, SC-43A, 3 PIN
|
Pin Count |
4
|
|
Manufacturer Package Code |
CASE 318E
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SENSITIVE GATE
|
SENSITIVE GATE
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
10 V/us
|
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
|
Holding Current-Max |
5 mA
|
|
JESD-30 Code |
R-PDSO-G4
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
e3
|
Leakage Current-Max |
0.2 mA
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
On-State Voltage-Max |
1.7 V
|
|
Operating Temperature-Max |
110 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
0.8 A
|
0.8 A
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
|
Repetitive Peak Off-state Voltage |
200 V
|
600 V
|
Repetitive Peak Reverse Voltage |
200 V
|
600 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
36 Weeks
|
Samacsys Manufacturer |
|
WeEn Semiconductors
|
JEDEC-95 Code |
|
TO-92
|
Reference Standard |
|
IEC-60134
|
|
|
|
Compare MCR08BT1 with alternatives
Compare BT168G,112 with alternatives
-
BT168G,112 vs BT168E
-
BT168G,112 vs 934042480112
-
BT168G,112 vs BT168GT/R
-
BT168G,112 vs BT168ET/R
-
BT168G,112 vs BT168E,112
-
BT168G,112 vs BT168G
-
BT168G,112 vs 03P2M-AZ
-
BT168G,112 vs 2N6565
-
BT168G,112 vs 934056931115