BT168G,112
vs
2N6565
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ONSEMI
|
Part Package Code |
TO-92
|
|
Package Description |
PLASTIC, SC-43A, 3 PIN
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT54
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.30.00.80
|
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
SENSITIVE GATE
|
|
Circuit Commutated Turn-off Time-Nom |
100 µs
|
|
Configuration |
SINGLE
|
|
Critical Rate of Rise of Off-State Voltage-Min |
500 V/us
|
|
DC Gate Trigger Current-Max |
0.2 mA
|
|
DC Gate Trigger Voltage-Max |
0.8 V
|
|
Holding Current-Max |
5 mA
|
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
|
JESD-609 Code |
e3
|
|
Leakage Current-Max |
0.1 mA
|
|
Non-Repetitive Pk On-state Cur |
8 A
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
On-state Current-Max |
500 A
|
|
Operating Temperature-Max |
125 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
0.8 A
|
|
Repetitive Peak Off-state Leakage Current-Max |
100 µA
|
|
Repetitive Peak Off-state Voltage |
600 V
|
|
Repetitive Peak Reverse Voltage |
600 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Device Type |
SCR
|
|
Base Number Matches |
2
|
11
|
ECCN Code |
|
EAR99
|
|
|
|
Compare BT168G,112 with alternatives
-
BT168G,112 vs 934042490112
-
BT168G,112 vs X0203MA
-
BT168G,112 vs BT168E,112
-
BT168G,112 vs 934042480112
-
BT168G,112 vs BT168E
-
BT168G,112 vs EC103DAP
-
BT168G,112 vs T107B1
-
BT168G,112 vs P0111BA
-
BT168G,112 vs BT169BAMO
Compare 2N6565 with alternatives