Part Details for BT168G,112 by WeEn Semiconductor Co Ltd
Overview of BT168G,112 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT168G,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1083-ND
|
DigiKey | SCR 600V 800MA TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7960 In Stock |
|
$0.0722 / $0.4900 | Buy Now |
DISTI #
771-BT168G112
|
Mouser Electronics | SCRs BULK MOSFET RoHS: Compliant | 7586 |
|
$0.0570 / $0.4100 | Buy Now |
DISTI #
V36:1790_16157232
|
Arrow Electronics | Thyristor SCR 600V 9A 3-Pin SPT Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2315 | Americas - 20000 |
|
$0.0536 / $0.3666 | Buy Now |
DISTI #
74515105
|
Verical | Thyristor SCR 600V 9A 3-Pin SPT Bulk RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 2315 | Americas - 20000 |
|
$0.0536 / $0.1419 | Buy Now |
|
Rochester Electronics | WeEn - BT168G - Silicon Controlled Rectifier - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 8800 |
|
$0.0554 / $0.0652 | Buy Now |
DISTI #
BT168G.112
|
TME | Thyristor, 600V, Ifmax: 0.8A, 0.5A, Igt: 50uA, TO92, THT, bulk, 2us Min Qty: 5 | 2422 |
|
$0.0750 / $0.1500 | Buy Now |
DISTI #
BT168G,112
|
Avnet Silica | Thyristor SCR 600V 9A 3-Pin SPT Bulk (Alt: BT168G,112) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT168G,112
|
EBV Elektronik | Thyristor SCR 600V 9A 3-Pin SPT Bulk (Alt: BT168G,112) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | EBV - 5000 |
|
Buy Now |
Part Details for BT168G,112
BT168G,112 CAD Models
BT168G,112 Part Data Attributes:
|
BT168G,112
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT168G,112
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, PLASTIC, SC-43A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-43A, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 0.8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for BT168G,112
This table gives cross-reference parts and alternative options found for BT168G,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT168G,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT168E | Silicon Controlled Rectifier, 0.8 A, 500 V, SCR, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | BT168G,112 vs BT168E |
934042480112 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | WeEn Semiconductor Co Ltd | BT168G,112 vs 934042480112 |
BT168GT/R | Silicon Controlled Rectifier, 0.8 A, 600 V, SCR, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | BT168G,112 vs BT168GT/R |
BT168ET/R | Silicon Controlled Rectifier, 0.8 A, 500 V, SCR, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | BT168G,112 vs BT168ET/R |
BT168E,112 | BT168E | NXP Semiconductors | BT168G,112 vs BT168E,112 |
BT168E | Silicon Controlled Rectifier, 0.8A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | BT168G,112 vs BT168E |
BT168G | Silicon Controlled Rectifier, 0.8 A, 600 V, SCR, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | BT168G,112 vs BT168G |