MC68040RC25 vs ACT-5260PC-200P10C feature comparison

MC68040RC25 Freescale Semiconductor

Buy Now Datasheet

ACT-5260PC-200P10C Cobham PLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC COBHAM PLC
Part Package Code PGA
Package Description CAVITY DOWN, PGA-179 PGA,
Pin Count 179
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 64
Bit Size 32 64
Boundary Scan YES YES
Clock Frequency-Max 50 MHz
External Data Bus Width 32 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES NO
JESD-30 Code S-CPGA-P179 S-CPGA-P179
Length 47.245 mm 47.244 mm
Low Power Mode NO YES
Number of Terminals 179 179
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA179,18X18
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 5.6134 mm
Speed 25 MHz 200 MHz
Supply Voltage-Max 5.25 V 3.465 V
Supply Voltage-Min 4.75 V 3.135 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO NO
Technology HCMOS CMOS
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 47.245 mm 47.244 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 3 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Temperature Grade COMMERCIAL

Compare MC68040RC25 with alternatives

Compare ACT-5260PC-200P10C with alternatives