ACT-5260PC-200P10C
vs
IDT79RV4400PC-75G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COBHAM PLC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
PGA,
CAVITY DOWN, PGA-179
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
64
64
Bit Size
64
64
Boundary Scan
YES
YES
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CPGA-P179
S-CPGA-P179
Length
47.244 mm
47.244 mm
Low Power Mode
YES
NO
Number of Terminals
179
179
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.6134 mm
5.207 mm
Speed
200 MHz
75 MHz
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
47.244 mm
47.244 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
1
Rohs Code
No
Part Package Code
PGA
Pin Count
179
ECCN Code
3A991.A.2
Additional Feature
150 MIPS; 8 PIPELINE STAGES
Clock Frequency-Max
75 MHz
JESD-609 Code
e0
Number of DMA Channels
Number of External Interrupts
7
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code
PGA179,18X18
RAM (words)
0
Supply Current-Max
2800 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare ACT-5260PC-200P10C with alternatives
Compare IDT79RV4400PC-75G with alternatives