ACT-5260PC-200P10C vs TS68040MRB/C33A feature comparison

ACT-5260PC-200P10C Cobham PLC

Buy Now Datasheet

TS68040MRB/C33A Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COBHAM PLC TELEDYNE E2V (UK) LTD
Package Description PGA, PGA, PGA179,18X18
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64 32
Bit Size 64 32
Boundary Scan YES YES
External Data Bus Width 64 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO YES
JESD-30 Code S-CPGA-P179 S-CPGA-P179
Length 47.244 mm 47.244 mm
Low Power Mode YES NO
Number of Terminals 179 179
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.6134 mm 3.275 mm
Speed 200 MHz 33 MHz
Supply Voltage-Max 3.465 V 5.25 V
Supply Voltage-Min 3.135 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount NO NO
Technology CMOS HCMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.244 mm 47.244 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 2 2
Rohs Code No
Part Package Code PGA
Pin Count 179
ECCN Code 3A991.A.2
Clock Frequency-Max 33 MHz
JESD-609 Code e4
Package Equivalence Code PGA179,18X18
Screening Level MIL-STD-883 Class B
Terminal Finish Gold (Au)

Compare ACT-5260PC-200P10C with alternatives

Compare TS68040MRB/C33A with alternatives