Part Details for ACT-5260PC-200P10C by Cobham PLC
Overview of ACT-5260PC-200P10C by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ32/Q2A | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS | |
54ACTQ32/VDA-R | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA) | |
54ACTQ32/QCA | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA) |
Part Details for ACT-5260PC-200P10C
ACT-5260PC-200P10C CAD Models
ACT-5260PC-200P10C Part Data Attributes
|
ACT-5260PC-200P10C
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
ACT-5260PC-200P10C
Cobham PLC
RISC Microprocessor, 64-Bit, 200MHz, CMOS, CPGA179, 1.860 X 1.860 INCH, PGA-179
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | PGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P179 | |
Length | 47.244 mm | |
Low Power Mode | YES | |
Number of Terminals | 179 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.6134 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.244 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ACT-5260PC-200P10C
This table gives cross-reference parts and alternative options found for ACT-5260PC-200P10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT-5260PC-200P10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT-5260PC-133P10C | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CPGA179, 1.86 X 1.86 INCH, PGA-179 | Cobham PLC | ACT-5260PC-200P10C vs ACT-5260PC-133P10C |
MC68LC040RC33B | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 | Motorola Semiconductor Products | ACT-5260PC-200P10C vs MC68LC040RC33B |
MC68040RC25V | 32-BIT, 25MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179 | Freescale Semiconductor | ACT-5260PC-200P10C vs MC68040RC25V |
MC68EC040RC33B | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 | Abilis Systems | ACT-5260PC-200P10C vs MC68EC040RC33B |
IDT79R4600-133G | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CPGA179, CAVITY DOWN, PGA-179 | Integrated Device Technology Inc | ACT-5260PC-200P10C vs IDT79R4600-133G |
TSX68040VR33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, PGA-179 | Thales Group | ACT-5260PC-200P10C vs TSX68040VR33 |
TS68040DESC01XAA | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | ACT-5260PC-200P10C vs TS68040DESC01XAA |
IDT79R4000PC-50G | RISC Microprocessor, 64-Bit, 50MHz, CMOS, CPGA179, CAVITY DOWN, PGA-179 | Integrated Device Technology Inc | ACT-5260PC-200P10C vs IDT79R4000PC-50G |
MC68EC040RC33 | 32-BIT, 33MHz, MICROPROCESSOR, CPGA179, 18 X 18 MM, CAVITY-DOWN, PGA-179 | Motorola Mobility LLC | ACT-5260PC-200P10C vs MC68EC040RC33 |
WC32P040-33P4M | Microprocessor, 32-Bit, CMOS, CPGA179, CERAMIC, PGA-179 | Mercury Systems Inc | ACT-5260PC-200P10C vs WC32P040-33P4M |