MC68040RC25
vs
PR4000P-50SG179C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
PYRAMID SEMICONDUCTOR CORP
Part Package Code
PGA
PGA
Package Description
CAVITY DOWN, PGA-179
HERMETIC SEALED, CAVITY-DOWN, CERAMIC, PGA-179
Pin Count
179
179
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
64
Bit Size
32
64
Boundary Scan
YES
YES
Clock Frequency-Max
50 MHz
50 MHz
External Data Bus Width
32
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
NO
JESD-30 Code
S-CPGA-P179
R-CPGA-P179
Length
47.245 mm
4.735 mm
Low Power Mode
NO
NO
Number of Terminals
179
179
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA179,18X18
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.05 mm
5.23 mm
Speed
25 MHz
50 MHz
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
HCMOS
CMOS
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
47.245 mm
4.32 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR, RISC
Base Number Matches
3
1
Additional Feature
8 PIPELINE STAGES
JESD-609 Code
e0
Operating Temperature-Max
85 °C
Operating Temperature-Min
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Compare MC68040RC25 with alternatives
Compare PR4000P-50SG179C with alternatives