MAX6956ATL vs CXA2697ER feature comparison

MAX6956ATL Maxim Integrated Products

Buy Now Datasheet

CXA2697ER Sony Semiconductor

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
MAXIM INTEGRATED PRODUCTS INC SONY CORP
QFN QFN
TQFN-40 PLASTIC, VQFN-32
40 32
not_compliant unknown
EAR99
8542.39.00.01 8542.39.00.01
COMMON-ANODE
SEGMENT
INTERFACE CIRCUIT INTERFACE CIRCUIT
S-XQCC-N40 S-PQCC-N32
e0 e6/e4
6 mm 4.8 mm
1
7-DIGIT
1 1
7
40 32
125 °C 75 °C
-40 °C -10 °C
UNSPECIFIED PLASTIC/EPOXY
HVQCCN VQCCN
LCC40,.24SQ,20 LCC32,.2SQ,16
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
245 260
Not Qualified Not Qualified
0.8 mm 0.9 mm
5.5 V 3.6 V
2.5 V 3 V
3.3 V 3.3 V
YES YES
CMOS BICMOS
AUTOMOTIVE COMMERCIAL EXTENDED
TIN LEAD
NO LEAD NO LEAD
0.5 mm 0.4 mm
QUAD QUAD
6 mm 4.8 mm
1 1
5.5 V
4.5 V
5 V
10

Compare MAX6956ATL with alternatives

Compare CXA2697ER with alternatives