CXA2697ER
vs
LTC4316CDD#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SONY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
QFN
DFN
Package Description
PLASTIC, VQFN-32
DFN-10
Pin Count
32
10
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
Interface IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
JESD-30 Code
S-PQCC-N32
S-PDSO-N10
JESD-609 Code
e6/e4
e3
Length
4.8 mm
3 mm
Number of Functions
1
1
Number of Terminals
32
10
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VQCCN
VSON
Package Equivalence Code
LCC32,.2SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
0.8 mm
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
2.25 V
Supply Voltage-Nom
3.3 V
3.3 V
Supply Voltage1-Max
5.5 V
16.5 V
Supply Voltage1-Min
4.5 V
12 V
Supply Voltage1-Nom
5 V
15 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
4.8 mm
3 mm
Base Number Matches
1
2
Manufacturer Package Code
DD
Terminal Finish
MATTE TIN
Compare CXA2697ER with alternatives