Part Details for CXA2697ER by Sony Semiconductor
Overview of CXA2697ER by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA2697ER
CXA2697ER CAD Models
CXA2697ER Part Data Attributes
|
CXA2697ER
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA2697ER
Sony Semiconductor
Interface Circuit, BICMOS, PQCC32, PLASTIC, VQFN-32
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFN | |
Package Description | PLASTIC, VQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e6/e4 | |
Length | 4.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.8 mm |
Alternate Parts for CXA2697ER
This table gives cross-reference parts and alternative options found for CXA2697ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA2697ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6956ATL | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, TQFN-40 | CXA2697ER vs MAX6956ATL |
MAX6618AUB+T | Analog Devices Inc | Check for Price | PECI-to-I2C Translator, 10-MINI_SO-N/A, 10 Pins | CXA2697ER vs MAX6618AUB+T |
LTC4316CDD#PBF | Analog Devices Inc | $2.5754 | Single I2C/SMBus Address Translator | CXA2697ER vs LTC4316CDD#PBF |
MAX7300AG | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, QFN-40 | CXA2697ER vs MAX7300AG |
ST8004CD | STMicroelectronics | Check for Price | SPECIALTY INTERFACE CIRCUIT, PDSO28, SOP-28 | CXA2697ER vs ST8004CD |
MAX6956ATL+ | Analog Devices Inc | Check for Price | 2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port LED Display Driver and I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C | CXA2697ER vs MAX6956ATL+ |
MAX7300ATL+ | Maxim Integrated Products | $9.9351 | Interface Circuit, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40 | CXA2697ER vs MAX7300ATL+ |
MAX7301ATL+T | Analog Devices Inc | Check for Price | 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C | CXA2697ER vs MAX7301ATL+T |
MAX7300ATL | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40 | CXA2697ER vs MAX7300ATL |
MAX7300ATL+T | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40 | CXA2697ER vs MAX7300ATL+T |