CXA2697ER
vs
MAX7300ATL+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SONY CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
QFN
Package Description
PLASTIC, VQFN-32
6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40
Pin Count
32
40
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
JESD-30 Code
S-PQCC-N32
S-XQCC-N40
JESD-609 Code
e6/e4
e3
Length
4.8 mm
6 mm
Number of Functions
1
1
Number of Terminals
32
40
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-10 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VQCCN
HVQCCN
Package Equivalence Code
LCC32,.2SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.9 mm
0.8 mm
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
2.5 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
10
30
Width
4.8 mm
6 mm
Base Number Matches
1
2
ECCN Code
EAR99
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare CXA2697ER with alternatives
Compare MAX7300ATL+ with alternatives