MAX6956ATL+T vs CXA2697ER feature comparison

MAX6956ATL+T Maxim Integrated Products

Buy Now Datasheet

CXA2697ER Sony Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC SONY CORP
Part Package Code QFN QFN
Package Description VQCCN, LCC40,.24SQ,20 PLASTIC, VQFN-32
Pin Count 40 32
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMMON-ANODE
Display Mode SEGMENT
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code S-XQCC-N40 S-PQCC-N32
JESD-609 Code e3 e6/e4
Length 6 mm 4.8 mm
Moisture Sensitivity Level 1
Number of Digits/Characters 7-DIGIT
Number of Functions 1 1
Number of Segments 7
Number of Terminals 40 32
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -40 °C -10 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VQCCN VQCCN
Package Equivalence Code LCC40,.24SQ,20 LCC32,.2SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.9 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.5 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade AUTOMOTIVE COMMERCIAL EXTENDED
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 10
Width 6 mm 4.8 mm
Base Number Matches 2 1
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V

Compare MAX6956ATL+T with alternatives

Compare CXA2697ER with alternatives