MAX6618AUB+ vs CXA2697ER feature comparison

MAX6618AUB+ Maxim Integrated Products

Buy Now Datasheet

CXA2697ER Sony Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC SONY CORP
Part Package Code TSSOP QFN
Package Description ROHS COMPLIANT, MO-187BA, SOP-10 PLASTIC, VQFN-32
Pin Count 10 32
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code S-PDSO-G10 S-PQCC-N32
JESD-609 Code e3 e6/e4
Length 3 mm 4.8 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 10 32
Operating Temperature-Max 120 °C 75 °C
Operating Temperature-Min -20 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VQCCN
Package Equivalence Code TSSOP10,.19,20 LCC32,.2SQ,16
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.9 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 10
Width 3 mm 4.8 mm
Base Number Matches 2 1
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V

Compare MAX6618AUB+ with alternatives

Compare CXA2697ER with alternatives