MAX6605MXK+T
vs
MAX6605MXK/V+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
SC-70, 5 PIN
TSSOP5/6,.08
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (Cel)
0.75 Cel
0.75 Cel
Body Breadth
1.25 mm
1.25 mm
Body Height
0.95 mm
0.95 mm
Body Length or Diameter
2 mm
2 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e3
Linearity (Cel)
0.4 Cel
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
5
Operating Current-Max
10 mA
0.01 mA
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
YES
Temperature Coefficient
POSITIVE ppm/°C
POSITIVE ppm/°C
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Screening Level
AEC-Q100
Compare MAX6605MXK+T with alternatives
Compare MAX6605MXK/V+T with alternatives