MAX6605MXK+T
vs
LM20BIM7X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
SC-70, 5 PIN
PLASTIC, SC-70, 5 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Accuracy-Max (Cel)
0.75 Cel
2.5 Cel
Body Breadth
1.25 mm
1.25 mm
Body Height
0.95 mm
0.9 mm
Body Length or Diameter
2 mm
2 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e0
Linearity (Cel)
0.4 Cel
0.4 Cel
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
5
Operating Current-Max
10 mA
0.01 mA
Operating Temperature-Max
125 °C
130 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.4 V
Surface Mount
YES
YES
Temperature Coefficient
POSITIVE ppm/°C
NEGATIVE ppm/°C
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Output Current-Nom
10 µA
Technology
CMOS
Compare MAX6605MXK+T with alternatives
Compare LM20BIM7X with alternatives