MAX6605MXK/V+T
vs
LM20CIM7/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
TSSOP5/6,.08
PLASTIC, SC-70, 5 PIN
Reach Compliance Code
compliant
compliant
Accuracy-Max (Cel)
0.75 Cel
5 Cel
Body Breadth
1.25 mm
1.25 mm
Body Height
0.95 mm
0.9 mm
Body Length or Diameter
2 mm
2 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
5
Operating Current-Max
0.01 mA
0.01 mA
Operating Temperature-Max
85 °C
130 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape/Style
RECTANGULAR
RECTANGULAR
Screening Level
AEC-Q100
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.4 V
Surface Mount
YES
YES
Temperature Coefficient
POSITIVE ppm/°C
NEGATIVE ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Linearity (Cel)
0.4 Cel
Output Current-Nom
10 µA
Technology
CMOS
Compare MAX6605MXK/V+T with alternatives
Compare LM20CIM7/NOPB with alternatives