MAX6605MXK+T vs MAX6613MXK-T feature comparison

MAX6605MXK+T Maxim Integrated Products

Buy Now Datasheet

MAX6613MXK-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description SC-70, 5 PIN SC-70, 5 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 0.75 Cel 4 Cel
Body Breadth 1.25 mm 1.25 mm
Body Height 0.95 mm 0.9 mm
Body Length or Diameter 2 mm 2 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e0
Linearity (Cel) 0.4 Cel 0.4 Cel
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 5
Operating Current-Max 10 mA
Operating Temperature-Max 125 °C 130 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 1.8 V
Surface Mount YES YES
Temperature Coefficient POSITIVE ppm/°C NEGATIVE ppm/°C
Terminal Finish MATTE TIN TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Factory Lead Time 4 Weeks
Output Voltage-Max 1.84 V
Technology BICMOS

Compare MAX6605MXK+T with alternatives

Compare MAX6613MXK-T with alternatives