MAX6605MXK/V+T vs LM20BIM7XEP feature comparison

MAX6605MXK/V+T Maxim Integrated Products

Buy Now Datasheet

LM20BIM7XEP Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP5/6,.08
Reach Compliance Code compliant unknown
Accuracy-Max (Cel) 0.75 Cel 5 Cel
Body Breadth 1.25 mm 1.25 mm
Body Height 0.95 mm 0.95 mm
Body Length or Diameter 2 mm 2 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 5
Operating Current-Max 0.01 mA
Operating Temperature-Max 85 °C 130 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP5/6,.08
Package Shape/Style RECTANGULAR RECTANGULAR
Screening Level AEC-Q100
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.4 V
Surface Mount YES YES
Temperature Coefficient POSITIVE ppm/°C
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare MAX6605MXK/V+T with alternatives

Compare LM20BIM7XEP with alternatives