MACHLV210-20JC
vs
MACH215-20JC
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC44,.7SQ
QCCJ, LDCC44,.7SQ
Pin Count
44
44
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NO
NO
Clock Frequency-Max
37 MHz
33.3 MHz
In-System Programmable
NO
NO
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
16.5862 mm
16.5862 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
4
4
Number of I/O Lines
32
32
Number of Macro Cells
64
32
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 32 I/O
4 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
20 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.57 mm
Supply Voltage-Max
3.6 V
5.25 V
Supply Voltage-Min
3 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
16.5862 mm
16.5862 mm
Base Number Matches
4
4
Compare MACHLV210-20JC with alternatives
Compare MACH215-20JC with alternatives