MACH215-20JC vs CY7C342B-35JC feature comparison

MACH215-20JC Vantis Corporation

Buy Now Datasheet

CY7C342B-35JC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VANTIS CORP CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
Additional Feature NO LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 33.3 MHz 40 MHz
In-System Programmable NO NO
JESD-30 Code S-PQCC-J44 S-PQCC-J68
JESD-609 Code e0 e0
JTAG BST NO NO
Number of Dedicated Inputs 4 7
Number of I/O Lines 32 52
Number of Macro Cells 32 128
Number of Terminals 44 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 32 I/O 7 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD OT PLD
Propagation Delay 20 ns 55 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 4 1
Part Package Code LCC
Package Description PLASTIC, LCC-68
Pin Count 68
HTS Code 8542.39.00.01
Length 24.2316 mm
Seated Height-Max 5.08 mm
Width 24.2316 mm

Compare MACH215-20JC with alternatives

Compare CY7C342B-35JC with alternatives