MACHLV210-20JC vs CY7C342B-35JC feature comparison

MACHLV210-20JC Rochester Electronics LLC

Buy Now Datasheet

CY7C342B-35JC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC CYPRESS SEMICONDUCTOR CORP
Package Description , PLASTIC, LCC-68
Reach Compliance Code unknown not_compliant
Clock Frequency-Max 38.5 MHz 40 MHz
JESD-30 Code S-PQCC-J44 S-PQCC-J68
Number of Dedicated Inputs 4 7
Number of I/O Lines 32 52
Number of Terminals 44 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 32 I/O 7 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD OT PLD
Propagation Delay 20 ns 55 ns
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 4 1
Rohs Code No
Part Package Code LCC
Pin Count 68
HTS Code 8542.39.00.01
Additional Feature LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
In-System Programmable NO
JESD-609 Code e0
JTAG BST NO
Length 24.2316 mm
Number of Macro Cells 128
Package Code QCCJ
Package Equivalence Code LDCC68,1.0SQ
Seated Height-Max 5.08 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Width 24.2316 mm

Compare CY7C342B-35JC with alternatives