MACH215-20JC
vs
ISPLSI2064V-100LJ44
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VANTIS CORP
LATTICE SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
Additional Feature
NO
YES
Clock Frequency-Max
33.3 MHz
83.3 MHz
In-System Programmable
NO
YES
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Number of Dedicated Inputs
4
Number of I/O Lines
32
32
Number of Macro Cells
32
64
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 32 I/O
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
20 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.25 V
3.6 V
Supply Voltage-Min
4.75 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
4
1
Pbfree Code
No
Part Package Code
LCC
Package Description
PLASTIC, LCC-44
Pin Count
44
HTS Code
8542.39.00.01
Length
16.5862 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Seated Height-Max
4.57 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
16.5862 mm
Compare MACH215-20JC with alternatives
Compare ISPLSI2064V-100LJ44 with alternatives