MACHLV210-20JC vs 5962-9206202MYX feature comparison

MACHLV210-20JC Lattice Semiconductor Corporation

Buy Now Datasheet

5962-9206202MYX QP Semiconductor

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP QP SEMICONDUCTOR INC
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ WPGA,
Pin Count 44
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO LABS INTERCONNECTED BY PIA; 12 LABS; 192 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 37 MHz 27 MHz
In-System Programmable NO
JESD-30 Code S-PQCC-J44 S-CPGA-P84
JESD-609 Code e0
JTAG BST NO
Length 16.5862 mm 27.94 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 4 7
Number of I/O Lines 32 64
Number of Macro Cells 64
Number of Terminals 44 84
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4 DEDICATED INPUTS, 32 I/O 7 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ WPGA
Package Equivalence Code LDCC44,.7SQ PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY, WINDOW
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD UV PLD
Propagation Delay 20 ns 59 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.953 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) 30
Width 16.5862 mm 27.94 mm
Base Number Matches 4 4
ECCN Code 3A001.A.2.C

Compare MACHLV210-20JC with alternatives

Compare 5962-9206202MYX with alternatives